Filter Your Search
1 - 2 of 2 results
|
LT6017MPDJC#PBF
Analog Devices Inc
|
$16.9137 | No | Yes | Active | 500 µV | 0.8 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -25 V | 30 V | MILITARY | 3300 | R-PDSO-N22 | e3 | 126 dB | 1 | 150 °C | -55 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 6 mm | ANALOG DEVICES INC | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229WXXX, DFN-22 | 22 | 05-08-1714 | compliant | Analog Devices | |||||||||||||||||
|
LT6017MPDJC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 500 µV | 0.8 V/us | 300 nA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | YES | -25 V | NO | NO | 30 V | MILITARY | 3300 | 100000 | NO | R-PDSO-N22 | Not Qualified | e3 | 126 dB | 1 | 150 °C | -55 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 6 mm | LINEAR TECHNOLOGY CORP | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229WXXX, DFN-22 | 22 | DJC | compliant | DFN | EAR99 | 8542.33.00.01 |