Filter Your Search
1 - 2 of 2 results
|
LT6106HS5#TRMPBF
Linear Technology
|
$1.2657 | Yes | Transferred | 350 µV | 200 kHz | 65 nA | 130 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | YES | YES | NO | NO | 44 V | AUTOMOTIVE | YES | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6106HS5#TRMPBF
Analog Devices Inc
|
$2.8962 | No | Yes | Active | 350 µV | 200 kHz | 65 nA | 130 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | YES | NO | NO | 44 V | AUTOMOTIVE | YES | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |