Filter Your Search
1 - 2 of 2 results
![]() |
LT6202HS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 9 mV | 18 V/us | 4 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | AUTOMOTIVE | 90000 | R-PDSO-G5 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6202HS5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 9 mV | 18 V/us | 4 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | 90000 | R-PDSO-G5 | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 5 | 05-08-1635 | compliant |