Filter Your Search
1 - 10 of 35 results
|
LT6221IDD
Linear Technology
|
$1.3328 | No | Transferred | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | S-PDSO-N8 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSON, | 8 | DD | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT6221CS8#PBF
Linear Technology
|
$1.7076 | Yes | Transferred | 3 mV | 18 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT6221IS8#PBF
Linear Technology
|
$2.0830 | Yes | Transferred | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6221CDD#PBF
Linear Technology
|
$2.1163 | Yes | Transferred | 3 mV | 18 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | S-PDSO-N8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT6221CS8#TRPBF
Linear Technology
|
$2.5152 | Yes | Transferred | 3 mV | 18 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6221IDD#PBF
Linear Technology
|
$2.5429 | Yes | Transferred | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | S-PDSO-N8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6221CDD#TRPBF
Linear Technology
|
$2.7728 | Yes | Transferred | 3 mV | 18 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | S-PDSO-N8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6221IS8#TRPBF
Linear Technology
|
$3.0332 | Yes | Transferred | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6221IDD#TRPBF
Linear Technology
|
$3.2936 | Yes | Transferred | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | S-PDSO-N8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6221CS8#TRPBF
Analog Devices Inc
|
$4.9660 | No | Yes | Active | 3 mV | 18 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |