Filter Your Search
1 - 2 of 2 results
|
LT6230IS6-10#TRMPBF
Linear Technology
|
$2.3069 | Yes | Transferred | 700 µV | 260 V/us | 12 µA | 4.85 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 35 V/us | 6.3 V | INDUSTRIAL | 1450000 | 3600 | YES | R-PDSO-G6 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6230IS6-10#TRMPBF
Analog Devices Inc
|
$4.2925 | No | Yes | Active | 700 µV | 260 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 1450000 | R-PDSO-G6 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |