Filter Your Search
1 - 2 of 2 results
|
LT6554CGN#PBF
Linear Technology
|
$2.0849 | Yes | Transferred | 70 mV | 650 MHz | 2500 V/us | 30 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 1700 V/us | 6.6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6554CGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 70 mV | 650 MHz | 2500 V/us | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 6.6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.89 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |