Filter Your Search
1 - 2 of 2 results
|
LT6600CDF-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 35 mV | 36 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | COMMERCIAL | S-PDSO-G12 | Not Qualified | e3 | 63 dB | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSOP | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | 12 | DF | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6600CDF-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 35 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | COMMERCIAL | S-PDSO-G12 | Not Qualified | e3 | 63 dB | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | 12 | 05-08-1733 | compliant | Analog Devices |