Filter Your Search
1 - 2 of 2 results
|
LT6600CS8-15#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 11 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 64 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT6600CS8-15#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 30 mV | 48 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | 11 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 64 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |