Filter Your Search
1 - 2 of 2 results
|
LT6604IUFF-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY | 2 | INDUSTRIAL | R-PQCC-N34 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 34 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 | 34 | 05-08-1758 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
![]() |
LT6604IUFF-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY | 2 | INDUSTRIAL | R-PQCC-N34 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 34 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 | 34 | UFF | compliant | 8542.39.00.01 | QFN |