Filter Your Search
1 - 2 of 2 results
|
LT6654BHS6-2.5#TRMPBF
Analog Devices Inc
|
$4.1406 | No | Yes | Active | 2.5 V | 2.4893 V | 2.5107 V | 3 V | 36 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.43 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT6654BHS6-2.5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.4893 V | 2.5107 V | 3 V | 36 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 23 ppm/°C | MILITARY | 0.43 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 |