Filter Your Search
1 - 2 of 2 results
|
LT6656BIS6-3.3#TRMPBF
Linear Technology
|
$2.3766 | Yes | Transferred | 3.3 V | 3.2967 V | 3.3033 V | 3.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT6656BIS6-3.3#TRMPBF
Analog Devices Inc
|
$4.9151 | No | Yes | Active | 3.3 V | 3.2967 V | 3.3033 V | 3.8 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | Analog Devices |