Filter Your Search
1 - 2 of 2 results
|
LT6658AHMSE-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | THREE TERMINAL VOLTAGE REFERENCE | LINEAR TECHNOLOGY CORP | MSOP | 16 | MSE | compliant | 2017-10-09 | ||||||||||||||||||||||||||||||||||||||||||
|
LT6658AHMSE-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.9985 V | 3.0015 V | 4.5 V | 36 V | 3 mA | 2 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 16 | 05-08-1667 | compliant | MSOP-16 | EAR99 | 8542.39.00.01 | Analog Devices |