Filter Your Search
1 - 4 of 4 results
|
LT6660JCDC-3.3#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.2868 V | 3.3132 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | S-PSSO-N3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3 | 3 | 05-08-1717 | compliant | Analog Devices | |||||
|
LT6660JCDC-3.3#TRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.2868 V | 3.3132 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | S-PSSO-N3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT6660JCDC-3.3#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 3.2868 V | 3.3132 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | INDUSTRIAL | S-PSSO-N3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3 | 3 | DC3 | compliant | EAR99 | 8542.39.00.01 | DFN | |||||||
|
LT6660JCDC-3.3#TRM
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 3.2868 V | 3.3132 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | INDUSTRIAL | S-PSSO-N3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | , | 3 | DC3 | compliant | EAR99 | 8542.39.00.01 | DFN |