Filter Your Search
1 - 2 of 2 results
|
LT6660KCDC-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 4.975 V | 5.025 V | 7.5 V | 5.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | S-PSSO-N3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HSON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | , | 3 | 05-08-1717 | compliant | ||||||
|
LT6660KCDC-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.975 V | 5.025 V | 7.5 V | 5.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | 0.5 % | S-PSSO-N3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SON | SILCC3,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 500 µm | SINGLE | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | SON, SILCC3,.08,20 | 3 | DC3 | compliant | DFN | EAR99 | 8542.39.00.01 |