Filter Your Search
1 - 2 of 2 results
|
LT6700IDCB-2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 nA | 17 µA | 29 µs | 2 | COMPARATOR | 5 V | 10 nA | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | DCB | compliant | EAR99 | 8542.39.00.01 | |||
|
LT6700IDCB-2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 15 nA | 29 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | 05-08-1715 | compliant |