Filter Your Search
1 - 2 of 2 results
|
LT6703HVIS5-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 nA | 15 µA | 29 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 15 nA | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT6703HVIS5-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 10 nA | 29 µs | 1 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |