Filter Your Search
1 - 2 of 2 results
|
LT8302MPS8E#PBF
Linear Technology
|
$11.8895 | Yes | Transferred | 5 V | 3 V | 42 V | 2.8 V | 5.4 A | YES | BUCK | 380 kHz | SWITCHING REGULATOR | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOIC-8 | 8 | S8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT8302MPS8E#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 42 V | 3 V | 5.4 A | YES | BUCK-BOOST | 380 kHz | SWITCHING REGULATOR | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | MILITARY | R-PDSO-G8 | e3 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOIC-8 | 8 | 05-08-1857 | compliant | Analog Devices |