Filter Your Search
1 - 2 of 2 results
|
LT8609SEV#PBF
Linear Technology
|
$2.6892 | Yes | Transferred | 6 V | 42 V | 2.7 V | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Gold (Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.03 mm | LINEAR TECHNOLOGY CORP | QFN | LQFN-16 | 16 | LQFN | compliant | 2017-05-02 | |||||||
|
LT8609SEV#PBF
Analog Devices Inc
|
$6.6602 | No | Yes | Active | 6 V | 42 V | 2.7 V | 5.7 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-XQCC-N16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Gold (Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.03 mm | ANALOG DEVICES INC | 16 | 05-08-1516 | compliant | Analog Devices |