Parametric results for: LT8611EUDD#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt8611euddpbf
Select parts from the table below to compare.
Compare
Compare
LT8611EUDD#PBF
Analog Devices Inc
$8.5174 No Yes Active 6 V 3.4 V 42 V 3.4 V 5.8 A YES BUCK 2.2 MHz ALSO OPERATES IN PUSH-PULL MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PQCC-N24 e3 1 125 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm ANALOG DEVICES INC 24 05-08-1833 compliant Analog Devices
LT8611EUDD#PBF
Linear Technology
Check for Price Yes Transferred 3.4 V 42 V 3.4 V 5.8 A YES BUCK 2.15 MHz ALSO OPERATES IN PUSH-PULL MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PQCC-N24 e3 Not Qualified 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 24 UDD compliant QFN QFN-24 EAR99 8542.39.00.01