Filter Your Search
1 - 3 of 3 results
|
LTC1044CJ8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 9 V | 1.5 V | NO | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-CDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | ANALOG DEVICES INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-05-16 | |||||||||||||
|
LTC1044CJ8#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 9 V | 1.5 V | NO | DOUBLER | ALSO CONFIGURED AS TRIPLER | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-CDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | ANALOG DEVICES INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-05-16 | |||||||||||
![]() |
LTC1044CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 9 V | 1.5 V | 20 mA | 200 µA | NO | DOUBLER INVERTER | 5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-CDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | HERMETIC SEALED, DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |