Filter Your Search
1 - 2 of 2 results
|
LTC1046IS8#PBF
Analog Devices Inc
|
$9.7032 | No | Yes | Active | 6 V | 1.5 V | 50 mA | 300 µA | YES | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LTC1046IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 1.5 V | 50 mA | 300 µA | YES | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |