Filter Your Search
1 - 10 of 10 results
|
LTC1050CN8#PBF
Analog Devices Inc
|
$5.8341 | No | Yes | Active | 5 µV | 4 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 2500 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||
|
LTC1050CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 2500 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||||||||
|
LTC1050CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 2500 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||
|
LTC1050CN
Linear Technology
|
Check for Price | No | Transferred | 5 µV | 4 V/us | 150 pA | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | -9 V | 9 V | INDUSTRIAL | 2500 | 1000000 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | 14 | N | not_compliant | 8542.33.00.01 | EAR99 | DIP | ||||||
|
LTC1050CN8
Texas Instruments
|
Check for Price | Obsolete | 5 µV | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | 9 V | INDUSTRIAL | 1000000 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-8 | 8 | unknown | 8542.33.00.01 | EAR99 | DIP | ||||||||||||||||||
|
LTC1050CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 4 V/us | 150 pA | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | -9 V | 9 V | INDUSTRIAL | 2500 | 1000000 | R-PDIP-T14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-14 | 14 | N | compliant | 8542.33.00.01 | EAR99 | DIP | ||||
|
LTC1050CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 µV | 4 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 2500 | R-PDIP-T14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||
|
LTC1050CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 4 V/us | 150 pA | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | -9 V | 9 V | INDUSTRIAL | 2500 | 1000000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | N | compliant | 8542.33.00.01 | EAR99 | DIP | ||||
|
LTC1050CN8
Linear Technology
|
Check for Price | No | Transferred | 5 µV | 4 V/us | 150 pA | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | -9 V | 9 V | INDUSTRIAL | 2500 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | N | not_compliant | 8542.33.00.01 | EAR99 | DIP | ||||||
|
LTC1050CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 µV | 2.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | 9 V | INDUSTRIAL | 1000000 | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | 14 | not_compliant | 8542.33.00.01 | EAR99 | DIP |