Filter Your Search
1 - 2 of 2 results
|
LTC1053CSW#PBF
Linear Technology
|
$7.0263 | Yes | Transferred | 5 µV | 4 V/us | 135 pA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 65 pA | YES | YES | YES | NO | -8.25 V | NO | NO | 8.25 V | INDUSTRIAL | 2500 | 630000 | NO | R-PDSO-G18 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 11.557 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1053CSW#PBF
Analog Devices Inc
|
$20.4848 | No | Yes | Active | 5 µV | 4 V/us | 135 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | R-PDSO-G18 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 11.557 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices |