Filter Your Search
1 - 5 of 5 results
![]() |
LTC1060ACN#PBF
Linear Technology
|
$6.3377 | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1060ACN#PBF
Analog Devices Inc
|
$8.6890 | No | Yes | Active | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices | ||||||||
![]() |
LTC1060ACN
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | N | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC1060ACN
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | 2 | 12 mA | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LTC1060ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |