Filter Your Search
1 - 3 of 3 results
![]() |
LTC1060MJ/883
Linear Technology
|
$1.3328 | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 12 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
LTC1060MJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | MILITARY | BUTTERWORTH/BESSEL/CHEBYSHEV | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC1060MJ
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | 2 | 12 mA | CMOS | MILITARY | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | 2ND | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |