Filter Your Search
1 - 2 of 2 results
|
LTC1061MJ/883B
Linear Technology
|
Check for Price | No | Obsolete | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | 3 | CMOS | MILITARY | R-XDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LTC1061MJ/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 15 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 |