Filter Your Search
1 - 3 of 3 results
|
LTC1062MJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -9 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 9 V | 2.5 V | CMOS | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LTC1062MJ8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1062MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -8 V | -2.5 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.5 V | CMOS | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |