Filter Your Search
1 - 2 of 2 results
|
LTC1064-1CN#PBF
Linear Technology
|
$11.8265 | Yes | Transferred | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 28 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1064-1CN#PBF
Analog Devices Inc
|
$17.5796 | No | Yes | Active | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices |