Filter Your Search
1 - 4 of 4 results
|
LTC1064-4CSW#TR
Analog Devices Inc
|
Check for Price | No | Active | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1064-4CSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | SW | ||||
|
LTC1064-4CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | compliant | 16 | 05-08-1620 (SW16) | Analog Devices | |||||
|
LTC1064-4CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | SW |