Filter Your Search
1 - 2 of 2 results
|
LTC1064-4CSW#TRPBF
Linear Technology
|
$18.1050 | Yes | Transferred | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1064-4CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | LOWPASS | YES | 100 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |