Filter Your Search
1 - 2 of 2 results
|
LTC1064CSW#PBF
Linear Technology
|
$7.4451 | Yes | Transferred | 5 V | UNIVERSAL | YES | 0.1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 4 | 2 AND 0 | 26 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1064CSW#PBF
Analog Devices Inc
|
$21.8019 | No | Yes | Active | 5 V | UNIVERSAL | YES | 0.1 Hz | 140 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 4 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | Analog Devices |