Filter Your Search
1 - 2 of 2 results
|
LTC1065CN8#PBF
Linear Technology
|
$4.6134 | Yes | Transferred | 5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 11 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BESSEL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1065CN8#PBF
Analog Devices Inc
|
$12.5303 | No | Yes | Active | 5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 8 V | 2.375 V | COMMERCIAL | BESSEL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |