Filter Your Search
1 - 2 of 2 results
|
LTC1065CSW#PBF
Analog Devices Inc
|
$17.0632 | No | Yes | Active | 5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1065CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 11 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 5TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |