Filter Your Search
1 - 2 of 2 results
|
LTC1067CGN#PBF
Linear Technology
|
$3.0159 | Yes | Transferred | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 7.5 mA | 11 V | 3 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1067CGN#PBF
Analog Devices Inc
|
$9.9919 | No | Yes | Active | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 11 V | 3 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |