Filter Your Search
1 - 2 of 2 results
|
LTC1067CS#PBF
Analog Devices Inc
|
$9.0968 | No | Yes | Active | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 11 V | 3 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | ||||||||
|
LTC1067CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 7.5 mA | 11 V | 3 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |