Filter Your Search
1 - 2 of 2 results
|
LTC1067IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.75 V | UNIVERSAL | YES | 1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 11 V | 3 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1067IS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.75 V | UNIVERSAL | YES | 1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 11 V | 3 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |