Filter Your Search
1 - 2 of 2 results
|
LTC1068IG-25
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC1068IG-25#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 |