Filter Your Search
1 - 10 of 197 results
|
LTC1100CN8#PBF
Analog Devices Inc
|
$15.1760 | No | Yes | Active | CMOS | 1 | NO | e3 | 85 °C | -40 °C | 8 | RECTANGULAR | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | INSTRUMENTATION AMPLIFIER | 135 pA | 18 kHz | 90 dB | 65 pA | 10 µV | R-PDIP-T8 | 1 | -9 V | -5 V | 0.006 % | PLASTIC/EPOXY | DIP | IN-LINE | 260 | Not Qualified | 3.937 mm | 9 V | 5 V | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 30 | 100 | 10 | 7.62 mm | |||||||||||||||||||||
|
LTC1100CSW#PBF
Analog Devices Inc
|
$18.8861 | No | Yes | Active | CMOS | 1 | YES | e3 | 85 °C | -40 °C | 16 | RECTANGULAR | Matte Tin (Sn) | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | INSTRUMENTATION AMPLIFIER | 135 pA | 18 kHz | 90 dB | 65 pA | 10 µV | R-PDSO-G16 | 1 | -9 V | -5 V | 0.006 % | PLASTIC/EPOXY | SOP | SMALL OUTLINE | 260 | Not Qualified | 2.642 mm | 9 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 100 | 10 | 7.5 mm | 10.2995 mm | SOP16,.4 | |||||||||||||||||||
|
LTC1/1005241JTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 240 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 4.899 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | , | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
LTC1/1005151JTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 3.873 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
LTC1/1005432JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 20.7364 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | , | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
LTC1/1008302JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3 kΩ | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 17.3205 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP, 0805 | compliant | SMT | |||||||||||||||||||||||||||||||||||||||
|
LTC1/1008111JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 3.3166 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP, 0805 | compliant | SMT | |||||||||||||||||||||||||||||||||||||||
|
LTC1/1005512JTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 5.1 kΩ | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 22.5832 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | , | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
LTC1/1005751JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 750 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | 8.6603 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | , | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
LTC1100CSW
Linear Technology
|
Check for Price | No | Transferred | CMOS | 1 | YES | e0 | 85 °C | -40 °C | 16 | RECTANGULAR | TIN LEAD | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | not_compliant | INSTRUMENTATION AMPLIFIER | 135 pA | 18 kHz | 90 dB | 65 pA | 10 µV | R-PDSO-G16 | 1 | -9 V | -5 V | 0.006 % | PLASTIC/EPOXY | SOP | SMALL OUTLINE | Not Qualified | 2.642 mm | 9 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 100 | 10 | 7.5 mm | 10.2995 mm | SOP16,.4 | EAR99 | 8542.33.00.01 | SOIC | 4.5 mA |