Filter Your Search
1 - 10 of 17 results
![]() |
LTC1100CN8#PBF
Linear Technology
|
$5.0843 | Yes | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
LTC1100CSW#PBF
Linear Technology
|
$5.7964 | Yes | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | |||||
![]() |
LTC1100CSW#TRPBF
Linear Technology
|
$7.6501 | Yes | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1100CN8#PBF
Analog Devices Inc
|
$16.0548 | No | Yes | Active | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||
|
LTC1100CSW#PBF
Analog Devices Inc
|
$19.9816 | No | Yes | Active | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
![]() |
LTC1100CSW
Linear Technology
|
Check for Price | No | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LTC1100CSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
LTC1100CJ8
Linear Technology
|
Check for Price | No | Obsolete | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LTC1100CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LTC1100CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |