Filter Your Search
1 - 2 of 2 results
|
LTC1100CN8#PBF
Linear Technology
|
$5.0843 | Yes | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1100CN8#PBF
Analog Devices Inc
|
$16.0548 | No | Yes | Active | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |