Filter Your Search
1 - 2 of 2 results
|
LTC1100CSW#PBF
Linear Technology
|
$5.7964 | Yes | Transferred | 10 µV | 18 kHz | 135 pA | 4.5 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1100CSW#PBF
Analog Devices Inc
|
$19.9816 | No | Yes | Active | 10 µV | 18 kHz | 135 pA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 65 pA | -9 V | 0.006 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |