Filter Your Search
1 - 1 of 1 results
|
LTC1164ACJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 4 | 2 AND 0 | 11 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-GDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |