Filter Your Search
1 - 2 of 2 results
|
LTC1174IS8#PBF
Linear Technology
|
$4.2840 | Yes | Transferred | 9 V | 1.25 V | 12 V | 4 V | 1 A | 600 µA | YES | BUCK | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1174IS8#PBF
Analog Devices Inc
|
$8.9141 | No | Yes | Active | 9 V | 1.25 V | 12 V | 4 V | 1 A | 600 µA | YES | BUCK | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |