Filter Your Search
1 - 6 of 6 results
|
LTC1235CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.75 V | 5.5 V | 2.5 mA | 1 | NO | NO | PUSHBUTTON RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1235CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.75 V | 5.5 V | +4.65V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.683 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1235CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.75 V | 5.5 V | 2.5 mA | 1 | NO | NO | PUSHBUTTON RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | N | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1235CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 2.5 mA | 1 | NO | NO | PUSHBUTTON RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
LTC1235CN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.75 V | 5.5 V | 2.5 mA | +4.65V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.683 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1235CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.75 V | 5.5 V | 2.5 mA | 1 | NO | NO | PUSHBUTTON RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices |