Filter Your Search
1 - 2 of 2 results
|
LTC1323CSW#PBF
Linear Technology
|
$4.9980 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 3 | 120 ns | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-562; APPLETALK | 1 | COMPLEMENTARY | 160 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 24 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1323CSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 3 | 120 ns | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | YES | EIA-422; EIA-562; APPLETALK | 2 | COMPLEMENTARY | 160 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | 24 | 05-08-1620 (SW24) | compliant | Analog Devices |