Filter Your Search
1 - 2 of 2 results
|
LTC1345CNW#PBF
Linear Technology
|
$9.4350 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 70 ns | LINE TRANSCEIVER | CMOS | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PU... more | YES | V.35 | 1 | COMPLEMENTARY | 100 ns | 170 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | NW | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1345CNW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 70 ns | LINE TRANSCEIVER | CMOS | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PU... more | YES | V.35 | 3 | COMPLEMENTARY | 100 ns | 170 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | ANALOG DEVICES INC | 0.600 INCH, PLASTIC, DIP-28 | 28 | 05-08-1520 | compliant | Analog Devices |