Filter Your Search
1 - 2 of 2 results
|
LTC1345ISW#TRPBF
Linear Technology
|
$9.6900 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 70 ns | LINE TRANSCEIVER | CMOS | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PU... more | YES | V.35 | 1 | COMPLEMENTARY | 100 ns | 170 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1345ISW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 70 ns | LINE TRANSCEIVER | CMOS | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PU... more | YES | V.35 | 3 | COMPLEMENTARY | 100 ns | 170 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | 28 | 05-08-1620 (SW28) | compliant | Analog Devices |