Parametric results for: LTC1387CSW under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc1387csw
Select parts from the table below to compare.
Compare
Compare
LTC1387CSW#PBF
Analog Devices Inc
$11.1306 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SOP-20 20 05-08-1620 (SW20) compliant Analog Devices
LTC1387CSW#TR
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP SOP, 20 SW not_compliant SOIC EAR99 8542.39.00.01
LTC1387CSW
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LTC1387CSW#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES 10 µA EIA-232; EIA-422; EIA-485; EIA-562 1 10 V 3 mA 6 µs 25 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SOP-20 20 SW compliant SOIC EAR99 8542.39.00.01
LTC1387CSW#TR
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1387CSW
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES 10 µA EIA-232; EIA-422; EIA-485; EIA-562 1 10 V 3 mA 6 µs 25 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP SOP, SOP20,.4 20 SW not_compliant SOIC EAR99 8542.39.00.01
LTC1387CSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 20 05-08-1620 (SW20) compliant Analog Devices
LTC1387CSW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 20 SW compliant SOIC EAR99 8542.39.00.01