Filter Your Search
1 - 2 of 2 results
![]() |
LTC1393CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | S | compliant | 8542.39.00.01 | ||||||
|
LTC1393CGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | EAR99 |