Filter Your Search
1 - 10 of 67 results
|
LTC1421-2.5CSW
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | 3 V | 12 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1421ISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | SW | ||||
|
LTC1421CG#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 3 V | 12 V | 3 mA | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1421ISW-2.5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | SW | ||||
|
LTC1421CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 12 V | 3 mA | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | compliant | 05-08-1640 (G24) | |||||||
|
LTC1421ISW-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | SW | ||||
|
LTC1421IG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | G | ||||||
|
LTC1421CG
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3 V | 12 V | 3 mA | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | G | ||||||
|
LTC1421ISW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1421IG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | compliant | 05-08-1640 (G24) |